New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. ESD Protection Devices
                                                                                                  Print Page

                                                                                                  RCLAMP0504PATCT

                                                                                                  ESD Protection Device, 25 V, SLP1616P6, 6 Pins, 5 V, 150 W, RailClamp Series

                                                                                                  Date/Lot Code

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH RCLAMP0504PATCT
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoRCLAMP0504PATCT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84X9399
                                                                                                  Cut Tape84X9399
                                                                                                  Product RangeRailClamp Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,793 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$2.050$0.496
                                                                                                  25+$1.310$0.496
                                                                                                  50+$1.110$0.496
                                                                                                  100+$0.918$0.496
                                                                                                  250+$0.843$0.496
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoRCLAMP0504PATCT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84X9399
                                                                                                  Cut Tape84X9399
                                                                                                  Product RangeRailClamp Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Clamping Voltage Vc Max25V
                                                                                                  TVS PolarityUnidirectional
                                                                                                  Diode Case StyleSLP1616P6
                                                                                                  No. of Pins6Pins
                                                                                                  Reverse Standoff Voltage5V
                                                                                                  Clamping Voltage Max25V
                                                                                                  Operating Voltage5V
                                                                                                  Power Dissipation Pd150W
                                                                                                  Minimum Breakdown Voltage6V
                                                                                                  Maximum Breakdown Voltage-
                                                                                                  Peak Pulse Power Dissipation150W
                                                                                                  Qualification-
                                                                                                  Product RangeRailClamp Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Alternatives for RCLAMP0504PATCT

                                                                                                  1 Product Found

                                                                                                  Technical Specifications

                                                                                                  Clamping Voltage Vc Max

                                                                                                  25V

                                                                                                  Diode Case Style

                                                                                                  SLP1616P6

                                                                                                  Reverse Standoff Voltage

                                                                                                  5V

                                                                                                  Operating Voltage

                                                                                                  5V

                                                                                                  Minimum Breakdown Voltage

                                                                                                  6V

                                                                                                  Peak Pulse Power Dissipation

                                                                                                  150W

                                                                                                  Product Range

                                                                                                  RailClamp Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  TVS Polarity

                                                                                                  Unidirectional

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Clamping Voltage Max

                                                                                                  25V

                                                                                                  Power Dissipation Pd

                                                                                                  150W

                                                                                                  Maximum Breakdown Voltage

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.