Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0508M.TBT
Newark Part No.56J7662
Product RangeRailClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 3000+ | $2.100 |
| 6000+ | $1.990 |
| 12000+ | $1.800 |
| 18000+ | $1.730 |
| 30000+ | $1.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0508M.TBT
Newark Part No.56J7662
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
Product RangeRailClamp Series
TVS Polarity-
No. of Pins10Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max25V
Diode Case StyleMSOP
Power Dissipation Pd300W
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation300W
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
25V
TVS Polarity
-
Reverse Standoff Voltage
5V
Clamping Voltage Max
25V
Power Dissipation Pd
300W
Maximum Breakdown Voltage
6V
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Product Range
RailClamp Series
No. of Pins
10Pins
Operating Voltage
5V
Diode Case Style
MSOP
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
300W
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate