Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0554S.TCT
Newark Part No.27W7591
Product RangeRailClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.803 |
| 6000+ | $0.730 |
| 12000+ | $0.657 |
| 18000+ | $0.633 |
| 30000+ | $0.619 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,409.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0554S.TCT
Newark Part No.27W7591
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
Clamping Voltage Vc Max15V
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
No. of Pins6Pins
Clamping Voltage Max15V
Operating Voltage5V
Diode Case StyleSOT-23
Power Dissipation Pd375W
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation375W
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
RailClamp Series
TVS Polarity
Unidirectional
No. of Pins
6Pins
Operating Voltage
5V
Power Dissipation Pd
375W
Maximum Breakdown Voltage
-
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Clamping Voltage Vc Max
15V
Reverse Standoff Voltage
5V
Clamping Voltage Max
15V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
375W
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate