Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582N.TCT
Newark Part No.27W7594
Product RangeRailClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.614 |
| 6000+ | $0.558 |
| 12000+ | $0.503 |
| 18000+ | $0.484 |
| 30000+ | $0.474 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,842.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582N.TCT
Newark Part No.27W7594
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
Product RangeRailClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6.5V
No. of Pins6Pins
Operating Voltage6.5V
Clamping Voltage Max25V
Power Dissipation Pd125W
Diode Case StyleSLP1210N6
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage12V
Peak Pulse Power Dissipation125W
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
25V
TVS Polarity
Unidirectional
No. of Pins
6Pins
Clamping Voltage Max
25V
Diode Case Style
SLP1210N6
Maximum Breakdown Voltage
12V
Automotive Qualification Standard
AEC-Q100
Product Range
RailClamp Series
Reverse Standoff Voltage
6.5V
Operating Voltage
6.5V
Power Dissipation Pd
125W
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
125W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate