Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2502L.TBT
Newark Part No.84X9409
Product RangeRailClamp Series
Your Part Number
Technical Datasheet
1,722 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $2.300 |
| 25+ | $2.120 |
| 50+ | $1.950 |
| 100+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2502L.TBT
Newark Part No.84X9409
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max20V
Product RangeRailClamp Series
TVS PolarityBidirectional
No. of Pins8Pins
Reverse Standoff Voltage2.5V
Clamping Voltage Max20V
Operating Voltage2.5V
Power Dissipation Pd800W
Diode Case StyleSOIC
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation800W
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
20V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
2.5V
Operating Voltage
2.5V
Diode Case Style
SOIC
Maximum Breakdown Voltage
-
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Product Range
RailClamp Series
No. of Pins
8Pins
Clamping Voltage Max
20V
Power Dissipation Pd
800W
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
800W
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for RCLAMP2502L.TBT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate