Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3624T.TCT
Newark Part No.27W7597
Product RangeRailClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.756 |
| 6000+ | $0.687 |
| 12000+ | $0.619 |
| 18000+ | $0.596 |
| 30000+ | $0.583 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3624T.TCT
Newark Part No.27W7597
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max60V
Product RangeRailClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
No. of Pins6Pins
Clamping Voltage Max15V
Operating Voltage28V
Diode Case StyleSLP1710P4T
Power Dissipation Pd500W
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage11V
Peak Pulse Power Dissipation100W
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Clamping Voltage Vc Max
60V
TVS Polarity
Unidirectional
No. of Pins
6Pins
Operating Voltage
28V
Power Dissipation Pd
500W
Maximum Breakdown Voltage
11V
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Product Range
RailClamp Series
Reverse Standoff Voltage
5V
Clamping Voltage Max
15V
Diode Case Style
SLP1710P4T
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
100W
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for RCLAMP3624T.TCT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate