Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC1302AISTRT
Newark Part No.41K1104
Technical Datasheet
No. of Channels-
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
Input Type-
Source Current-
IC MountingSurface Mount
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay53ns
Output Delay41ns
Qualification-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Channels
-
Gate Driver Type
-
No. of Pins
8Pins
IC Case / Package
SOIC
Source Current
-
Sink Current
-
Supply Voltage Max
16.5V
Operating Temperature Max
125°C
Output Delay
41ns
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Driver Configuration
Low Side
Power Switch Type
MOSFET
Driver Case Style
SOIC
Input Type
-
IC Mounting
Surface Mount
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
53ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
