Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSC186ULTRT
Newark Part No.
Full Reel58T4492
Re-Reel58T4491
Cut Tape58T4491
Product RangeFemtoBuck™
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.140 | $6,420.00 |
| Total Price | $6,420.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.120 |
| 6000+ | $2.010 |
| 12000+ | $1.810 |
| 18000+ | $1.740 |
| 30000+ | $1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC186ULTRT
Newark Part No.
Full Reel58T4492
Re-Reel58T4491
Cut Tape58T4491
Product RangeFemtoBuck™
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max5.5V
Max Output Current4A
Output Current4A
IC Case / PackageMLPQ
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max3.3V
Switching Frequency Typ1.5MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeFemtoBuck™
Qualification-
MSL-
SVHCTo Be Advised
DC / DC Converter IC CaseMLPQ
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
4A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Max Output Current
4A
IC Case / Package
MLPQ
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
FemtoBuck™
MSL
-
DC / DC Converter IC Case
MLPQ
Technical Docs (1)
Alternatives for SC186ULTRT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
