Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.515 |
6000+ | $0.474 |
12000+ | $0.444 |
18000+ | $0.413 |
30000+ | $0.395 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,545.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSD24C.TCT
Newark Part No.56J8074
Technical Datasheet
Product Range-
Clamping Voltage Vc Max44V
TVS PolarityBidirectional
Diode Case StyleSOD-323
Power Dissipation Pd350W
No. of Pins2Pins
Maximum Breakdown Voltage26.7V
Peak Pulse Power Dissipation350W
Automotive Qualification Standard-
Technical Specifications
Product Range
-
TVS Polarity
Bidirectional
Power Dissipation Pd
350W
Maximum Breakdown Voltage
26.7V
Automotive Qualification Standard
-
Clamping Voltage Vc Max
44V
Diode Case Style
SOD-323
No. of Pins
2Pins
Peak Pulse Power Dissipation
350W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for SD24C.TCT
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate