Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSMF05.TCT
Newark Part No.56J8157
Product RangeSMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.445 |
6000+ | $0.410 |
12000+ | $0.384 |
18000+ | $0.358 |
30000+ | $0.342 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,335.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMF05.TCT
Newark Part No.56J8157
Product RangeSMF Series
Technical Datasheet
Product RangeSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12.5V
Diode Case StyleSC-70
No. of Pins5Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation200W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
5V
Diode Case Style
SC-70
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
12.5V
No. of Pins
5Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for SMF05.TCT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate