Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
1.65V
Controller IC Case Style
DFN
Product Range
-
SVHC
To Be Advised
Resolution
12bit
Supply Voltage Max
3.7V
No. of Pins
12Pins
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
