Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoTS14002-C025DFNR
Newark Part No.14AC8281
Product RangenanoSmart LDO
Your Part Number
9,343 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.700 | $0.473 |
| 25+ | $1.110 | $0.473 |
| 50+ | $1.050 | $0.473 |
| 100+ | $0.982 | $0.473 |
| 250+ | $0.921 | $0.473 |
| 500+ | $0.883 | $0.473 |
| 1000+ | $0.852 | $0.473 |
| 2500+ | $0.821 | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTS14002-C025DFNR
Newark Part No.14AC8281
Product RangenanoSmart LDO
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom2.5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom2.5V
Adjustable Output Voltage Max-
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current150mA
Product RangenanoSmart LDO
Max Output Current150mA
Output Current Max150mA
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max55°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Output Voltage Max
-
Input Voltage Max
5.5V
Product Range
nanoSmart LDO
Output Current Max
150mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Fixed Output Voltage Nom
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
2.5V
Output Current
150mA
Max Output Current
150mA
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
55°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
