Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0511PQTCT
Newark Part No.06X1083
Product RangeµClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.591 |
| 6000+ | $0.537 |
| 12000+ | $0.484 |
| 18000+ | $0.465 |
| 30000+ | $0.455 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,773.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0511PQTCT
Newark Part No.06X1083
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
Clamping Voltage Vc Max14V
TVS PolarityBidirectional
Reverse Standoff Voltage5V
No. of Pins2Pins
Operating Voltage5V
Clamping Voltage Max14V
Diode Case StyleSLP1006P2
Power Dissipation Pd170W
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation170W
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
µClamp Series
TVS Polarity
Bidirectional
No. of Pins
2Pins
Clamping Voltage Max
14V
Power Dissipation Pd
170W
Maximum Breakdown Voltage
10V
Automotive Qualification Standard
AEC-Q100
Clamping Voltage Vc Max
14V
Reverse Standoff Voltage
5V
Operating Voltage
5V
Diode Case Style
SLP1006P2
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
170W
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for UCLAMP0511PQTCT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate