Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52605
Newark Part No.09WX5842
Product Range9904 120 52
Your Part Number
No Longer Available
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52605
Newark Part No.09WX5842
Product Range9904 120 52
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Torque Max0.3N-m
Power Rating3W
Gear Ratio TO: 150
Motor Size39mm
External Length33.4mm
Product Range9904 120 52
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DC Motor Type
Brushed
Torque Max
0.3N-m
Gear Ratio TO: 1
50
External Length
33.4mm
SVHC
No SVHC (17-Jan-2023)
Supply Voltage VDC
12V
Power Rating
3W
Motor Size
39mm
Product Range
9904 120 52
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
