Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//3L31//00360//L3R020//
Newark Part No.73AJ1006
Product RangeACW4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $280.350 |
10+ | $240.810 |
25+ | $231.380 |
50+ | $221.110 |
100+ | $202.550 |
250+ | $176.920 |
Price for:Each
Minimum: 1
Multiple: 1
$280.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//3L31//00360//L3R020//
Newark Part No.73AJ1006
Product RangeACW4 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeMagnet
Contact TypeNon-Contact
Electrical Angle360°
Linearity-
Supply Voltage30VDC
Supply Current40mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACW4 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
-
Supply Current
40mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Shaft Type
Magnet
Electrical Angle
360°
Supply Voltage
30VDC
Operating Temperature Min
-40°C
Product Range
ACW4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate