Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoEM-DR1-IC-5-TB-28V/OC
Newark Part No.73AJ3806
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $623.420 |
| 5+ | $604.100 |
| 10+ | $577.470 |
| 25+ | $550.750 |
| 50+ | $481.750 |
Price for:Each
Minimum: 1
Multiple: 1
$623.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoEM-DR1-IC-5-TB-28V/OC
Newark Part No.73AJ3806
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputVoltage
No. of Output Channels2Channels
Accuracy-
Supply Voltage Min5VDC
Supply Voltage Max28VDC
Power Consumption-
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
2Channels
Supply Voltage Min
5VDC
Power Consumption
-
SVHC
To Be Advised
Signal Conditioner Output
Voltage
Accuracy
-
Supply Voltage Max
28VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate