New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. Solid State Relays
                                                                                                  Print Page

                                                                                                  CL240D10RC

                                                                                                  Solid State Relay, 10 A, 280 VAC, Panel Mount, Screw, Random Turn On

                                                                                                  SENSATA/CRYDOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSATA/CRYDOM CL240D10RC
                                                                                                  ManufacturerSENSATA/CRYDOM
                                                                                                  Manufacturer Part NoCL240D10RC
                                                                                                  Newark Part No.41X6002
                                                                                                  Product RangeCL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  5+$97.820
                                                                                                  10+$95.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 1
                                                                                                  $489.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSATA/CRYDOM
                                                                                                  ManufacturerSENSATA/CRYDOM
                                                                                                  Manufacturer Part NoCL240D10RC
                                                                                                  Newark Part No.41X6002
                                                                                                  Product RangeCL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Configuration-
                                                                                                  Load Current10A
                                                                                                  Operating Voltage Max280VAC
                                                                                                  Relay MountingPanel Mount
                                                                                                  Relay TerminalsScrew
                                                                                                  Switching ModeRandom Turn On
                                                                                                  Operating Voltage Min24VAC
                                                                                                  Control Voltage Min3VDC
                                                                                                  Control Voltage Max32VDC
                                                                                                  Product RangeCL Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Operating Voltage Max

                                                                                                  280VAC

                                                                                                  Relay Terminals

                                                                                                  Screw

                                                                                                  Operating Voltage Min

                                                                                                  24VAC

                                                                                                  Control Voltage Max

                                                                                                  32VDC

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Load Current

                                                                                                  10A

                                                                                                  Relay Mounting

                                                                                                  Panel Mount

                                                                                                  Switching Mode

                                                                                                  Random Turn On

                                                                                                  Control Voltage Min

                                                                                                  3VDC

                                                                                                  Product Range

                                                                                                  CL Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.