Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR2220D30U
Newark Part No.76Y3088
Product RangeDR22 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $411.850 |
| 5+ | $384.410 |
| 10+ | $357.110 |
| 25+ | $330.700 |
| 50+ | $307.330 |
| 100+ | $286.550 |
Price for:Each
Minimum: 1
Multiple: 1
$411.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR2220D30U
Newark Part No.76Y3088
Product RangeDR22 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max150V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1V
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeDR22 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
150V
Relay Terminals
Screw
Operating Voltage Min
1V
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
DR22 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate