Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA4D100E12
Newark Part No.41X6501
Product RangeDRA4D Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $729.340 |
| 5+ | $713.320 |
| 10+ | $701.680 |
| 25+ | $691.150 |
Price for:Each
Minimum: 3
Multiple: 1
$2,188.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA4D100E12
Newark Part No.41X6501
Product RangeDRA4D Series
Technical Datasheet
Load Current12A
Operating Voltage Max100VDC
Control Voltage Max32VDC
Switching Mode-
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min15VDC
Product RangeDRA4D Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
12A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
1VDC
Product Range
DRA4D Series
Operating Voltage Max
100VDC
Switching Mode
-
Contactor Terminals
Screw
Control Voltage Min
15VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate