Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R40D400
Newark Part No.40Y2411
Product RangeDRC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $289.470 |
5+ | $287.860 |
10+ | $286.280 |
25+ | $284.670 |
50+ | $283.070 |
Price for:Each
Minimum: 1
Multiple: 1
$289.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R40D400
Newark Part No.40Y2411
Product RangeDRC
Technical Datasheet
Load Current7.6A
Operating Voltage Max415VAC
Control Voltage Max30VDC
Switching ModeReversing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min18VDC
Product RangeDRC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
7.6A
Control Voltage Max
30VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
DRC
Operating Voltage Max
415VAC
Switching Mode
Reversing
Contactor Terminals
Screw
Control Voltage Min
18VDC
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate