Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED24D3R
Newark Part No.55T5594
Product RangeED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED24D3R
Newark Part No.55T5594
Product RangeED Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max15VDC
Product RangeED Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
15VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
ED Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate