Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240A18R
Newark Part No.37M2687
Product RangeEZ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.260 |
Price for:Each
Minimum: 20
Multiple: 1
$1,825.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240A18R
Newark Part No.37M2687
Product RangeEZ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current18A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max140VAC
Product RangeEZ Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
140VAC
SVHC
No SVHC (12-Jan-2017)
Load Current
18A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
EZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate