Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12WD4850PG
Newark Part No.41X7919
Product RangeH12WD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $158.640 |
5+ | $154.180 |
10+ | $150.150 |
25+ | $146.690 |
50+ | $144.060 |
100+ | $142.030 |
Price for:Each
Minimum: 2
Multiple: 1
$317.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12WD4850PG
Newark Part No.41X7919
Product RangeH12WD Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeH12WD Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The H12WD series panel-mount Solid State Relay with low OFF-state leakage current (snubberless). It has redesigned housing with anti-rotation barriers.
- SCR output for heavy industrial loads
- Zero voltage or instantaneous turn-on outputs
- Improved SEMS screw and washer
- DC control
- Direct bond copper substrate
- EMC compliant to level 3
- Direct power lead frame
- Epoxy-free design
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
H12WD Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate