Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC100A160
Newark Part No.41X7778
Product RangeHDC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $583.980 |
Price for:Each
Minimum: 2
Multiple: 1
$1,167.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC100A160
Newark Part No.41X7778
Product RangeHDC Series
Technical Datasheet
Load Current160A
Operating Voltage Max72VDC
Control Voltage Max140VAC
Switching Mode-
Contactor MountingPanel
Operating Voltage Min7VDC
Control Voltage Min90VAC
Product RangeHDC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
160A
Control Voltage Max
140VAC
Contactor Mounting
Panel
Control Voltage Min
90VAC
SVHC
No SVHC (12-Jan-2017)
Operating Voltage Max
72VDC
Switching Mode
-
Operating Voltage Min
7VDC
Product Range
HDC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate