Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS201DR
Newark Part No.52R3564
Product RangeHS201
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $103.420 |
5+ | $100.790 |
10+ | $98.420 |
25+ | $96.370 |
50+ | $94.820 |
Price for:Each
Minimum: 1
Multiple: 1
$103.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS201DR
Newark Part No.52R3564
Product RangeHS201
Technical Datasheet
Product RangeHS201
Thermal Resistance2°C/W
Heat Sink MountingDIN Rail
External Length97mm
External Height80mm
External Width45.2mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
HS201
Heat Sink Mounting
DIN Rail
External Height
80mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
2°C/W
External Length
97mm
External Width
45.2mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate