Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoIAC5
Newark Part No.01P6330
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.770 |
| 5+ | $90.810 |
| 10+ | $89.340 |
| 25+ | $86.810 |
| 50+ | $85.220 |
Price for:Each
Minimum: 3
Multiple: 1
$278.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoIAC5
Newark Part No.01P6330
Technical Datasheet
Current Rating5mA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
IAC5 is a 0.6" series input module plug into mounting boards.
- 90-140VAC/DC input, 30VDC output
- 6mA current
- 28Kohm resistance
- 4KV optical isolation
- Open-collector output
- Input/output isolation voltage is 4000Vrms
- Operating temperature range -30 to 80°C
Technical Specifications
Current Rating
5mA
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate