Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDBT71210SU
Newark Part No.98Y7565
Product RangeDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $140.690 |
25+ | $137.040 |
50+ | $127.560 |
100+ | $112.980 |
Price for:Each
Minimum: 20
Multiple: 20
$2,813.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDBT71210SU
Newark Part No.98Y7565
Product RangeDA Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product RangeDA Series
Relay MountingPanel Mount
Coil Resistance240ohm
Switching Current Max2A
Switching Voltage Max7kV
Approvals & StandardsUL
Technical Specifications
Contact Configuration
SPST-NC
Product Range
DA Series
Coil Resistance
240ohm
Switching Voltage Max
7kV
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
12VDC
Relay Mounting
Panel Mount
Switching Current Max
2A
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate