New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Switches
                      Print Page

                      LFS-03

                      Flow Switch, Paddle, LFS Series, 15.2 to 121.2 l/min, 20 bar, DIN43650, 1" NPT

                      SENSATA / CYNERGY3 LFS-03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoLFS-03
                      Newark Part No.53W6677
                      Product RangeLFS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$589.530
                      5+$567.820
                      10+$542.990
                      25+$515.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $589.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoLFS-03
                      Newark Part No.53W6677
                      Product RangeLFS Series
                      Technical Datasheet

                      Data Sheet

                      Flow Rate Min60.6l/min
                      Flow Rate Max83.3l/min
                      Operating Pressure Min-
                      Operating Pressure Max20bar
                      Supply Voltage Min-
                      Supply Voltage Max230V
                      Contact Rating1A
                      Switching Voltage AC Max-
                      Switching Voltage DC Max-
                      Operating Temperature Min-30°C
                      Operating Temperature Max75°C
                      Product RangeLFS Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The LFS-03 is a Paddle Flow Switch mounted vertically through a socket or up-stand process connection. Electrical connections are made within the housing, which has a screw-on sealed lid and cable gland.

                      • Stainless steel SS304 paddle
                      • DIN 43650 connection
                      • 1" PT mounting plug thread
                      • Use for flow detection in pipes from 1 to 3" bore
                      • Maximum operating pressure 20bar

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Flow Rate Min

                      60.6l/min

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Contact Rating

                      1A

                      Switching Voltage DC Max

                      -

                      Operating Temperature Max

                      75°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Flow Rate Max

                      83.3l/min

                      Operating Pressure Max

                      20bar

                      Supply Voltage Max

                      230V

                      Switching Voltage AC Max

                      -

                      Operating Temperature Min

                      -30°C

                      Product Range

                      LFS Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.