Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF76HNP
Newark Part No.57AC6903
Product RangeLLF70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.130 |
| 10+ | $64.710 |
| 25+ | $61.660 |
| 50+ | $58.620 |
Price for:Each
Minimum: 5
Multiple: 5
$380.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF76HNP
Newark Part No.57AC6903
Product RangeLLF70 Series
Technical Datasheet
Sensor Body MaterialPPS (Polypropylene Sulphide)
Media TypeLiquid
Process Connection Type-
Output Current1A
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Electrical Connection4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product RangeLLF70 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
PPS (Polypropylene Sulphide)
Process Connection Type
-
Operating Pressure Max
-
Electrical Connection
4 Pin M12 Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Output Current
1A
Housing Material
PPS (Polyphenylene Sulfide)
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
LLF70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate