Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoOLS500D3
Newark Part No.53W6842
Product RangeOLS5 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoOLS500D3
Newark Part No.53W6842
Product RangeOLS5 Series
Technical Datasheet
Sensor Output TypePush Pull
Supply Voltage DC Min5V
Supply Voltage DC Max15V
Output Current100mA
Response Time-
Product RangeOLS5 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Output Type
Push Pull
Supply Voltage DC Max
15V
Response Time
-
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Min
5V
Output Current
100mA
Product Range
OLS5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate