Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF47YGP
Newark Part No.98Y7617
Product RangeRSF40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $86.650 |
| 10+ | $83.700 |
| 25+ | $79.080 |
| 50+ | $73.610 |
| 100+ | $65.200 |
| 250+ | $58.470 |
Price for:Each
Minimum: 5
Multiple: 5
$433.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF47YGP
Newark Part No.98Y7617
Product RangeRSF40 Series
Technical Datasheet
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Output Current600mA
Operating Pressure Max-
Product RangeRSF40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Operating Pressure Max
-
SVHC
No SVHC (25-Jun-2020)
Output Current
600mA
Product Range
RSF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate