New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      RSF53Y100RC

                      Float Switch, RSF50 Series, Horizontal, Internal Fitting, SPST, Nylon, 25 VA, 1 m Cable

                      SENSATA / CYNERGY3 RSF53Y100RC
                      SENSATA / CYNERGY3 RSF53Y100RC
                      SENSATA / CYNERGY3 RSF53Y100RC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoRSF53Y100RC
                      Newark Part No.31B4771
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$33.060
                      10+$27.820
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $165.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoRSF53Y100RC
                      Newark Part No.31B4771
                      Technical Datasheet

                      Data Sheet

                      Sensor Body MaterialNylon (Polyamide)
                      Output Current600mA
                      Operating Pressure Max-
                      Operating Temperature Min-20°C
                      Operating Temperature Max75°C
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The RSF53Y100RC is a Vertical Float Switch made of nylon (polyamide), with internal mount. This RSF50 series float switch is compact vertically mounted devices with a single switch point. Mounting is in the top or bottom of the tank from the inside, so requires access to the inside of the tank. The switch action may be reversed by removing the float, inverting it, then refitting to the stem. Designed with nitrile gasket to suit most commonly used liquids. Typical applications are printing systems and chemical dosing equipment.

                      • Black colour
                      • Compact design
                      • User configurable N/O or N/C operation
                      • Fly lead electrical connection
                      • Single level action
                      • -20 to 75°C Temperature range

                      Applications

                      Sensing & Instrumentation

                      Notes

                      Float chamber may be inverted for alternative switch action.

                      Technical Specifications

                      Sensor Body Material

                      Nylon (Polyamide)

                      Operating Pressure Max

                      -

                      Operating Temperature Max

                      75°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Output Current

                      600mA

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.