New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      RSF66A25B75

                      Float Switch, RSF66 Series, Dual Switch Point, PPS, 25 VA, 1 m Cable

                      SENSATA / CYNERGY3 RSF66A25B75
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoRSF66A25B75
                      Newark Part No.89C7882
                      Product RangeRSF66 Dual Position Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoRSF66A25B75
                      Newark Part No.89C7882
                      Product RangeRSF66 Dual Position Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Body MaterialPPS (Polyphenylene Sulfide)
                      Output Current600mA
                      Operating Pressure Max-
                      Product RangeRSF66 Dual Position Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The MQ-W series Reflective Photoelectric Sensor with amplifier built-in. Sensing objects can be detected at a constant distance using the triple beam sensing method. Adjustable range reflective type sensor can detect white or black object at the same distance. Adjustable range reflective type sensor dose not detect objects beyond the set range. Adjustable range reflective type sensor detects the distance by the angle, not by the light receiving intensity. Even if the lens surface is soiled by dust or any powdery material, there is little variation of sensing range. In addition, the sensor stably detects approaching objects at a fixed distance because the distance is sensed by the angle of received light.

                      • Visible light type and low hysteresis type are available
                      • Compact and slim size
                      • Insusceptible to contamination on lens
                      • WRAS Approved

                      Applications

                      Sensing & Instrumentation, Automation & Process Control

                      Technical Specifications

                      Sensor Body Material

                      PPS (Polyphenylene Sulfide)

                      Operating Pressure Max

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Output Current

                      600mA

                      Product Range

                      RSF66 Dual Position Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.