Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF66A50A150P
Newark Part No.53W6857
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $99.630 |
10+ | $94.900 |
25+ | $92.730 |
50+ | $90.550 |
100+ | $87.880 |
Price for:Each
Minimum: 5
Multiple: 5
$498.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF66A50A150P
Newark Part No.53W6857
Technical Datasheet
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Output Current-
Operating Pressure Max-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF66A50A150P is a RSF66P series dual float, dual switch point with an M12 connection. It is designed to offer a number of switching options to meet a variety of system requirements. It is manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids. It can be used for controlling the filling or emptying of tanks via electromechanical relays.
- High and low level switching
- M12 4 pin connection for quick connection to circuit
- WRAS and NSF approved
- Grey color, emptying control
- Temperature range is -10/+85°C
- 0.85SG minimum liquid
- 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage
- 0.6A maximum switching current
- 1.968inch upper switch level, 5.905inch lower switch level, 7.24inch total length
Technical Specifications
Sensor Body Material
PPS (Polyphenylene Sulfide)
Operating Pressure Max
-
SVHC
No SVHC (25-Jun-2020)
Output Current
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate