Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF66B50B150P
Newark Part No.53W6859
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $90.410 |
10+ | $86.110 |
25+ | $84.150 |
50+ | $82.190 |
100+ | $79.780 |
Price for:Each
Minimum: 5
Multiple: 5
$452.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF66B50B150P
Newark Part No.53W6859
Technical Datasheet
Media TypeLiquid
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Output Current-
Process Connection Type-
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Switch Output-
Electrical Connection4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
Product Overview
RSF66B50B150P is a RSF66P series dual float, dual switch point with an M12 connection. It is designed to offer a number of switching options to meet a variety of system requirements. It is manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids. It can be used for controlling the filling or emptying of tanks via electromechanical relays.
- High and low level switching
- M12 4 pin connection for quick connection to circuit
- WRAS and NSF approved
- Grey color, filling control
- Temperature range is -10/+85°C
- 0.85SG minimum liquid
- 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage
- 0.6A maximum switching current
- 1.96inch upper switch level, 5.905inch lower switch level, 6.96inch total length
Technical Specifications
Media Type
Liquid
Output Current
-
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Sensor Body Material
PPS (Polyphenylene Sulfide)
Process Connection Type
-
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
4 Pin M12 Connector
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate