New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      RSF86H100R

                      Float Switch, RSF80 Series, Horizontal, External, 1/2" NPT, SPST, PPS, 100 VA, 1 m Cable

                      SENSATA / CYNERGY3 RSF86H100R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoRSF86H100R
                      Newark Part No.06R1536
                      Product RangeRSF80 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$47.530
                      10+$40.400
                      25+$38.510
                      50+$36.600
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $237.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoRSF86H100R
                      Newark Part No.06R1536
                      Product RangeRSF80 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Body MaterialPPS (Polyphenylene Sulfide)
                      Output Current1A
                      Operating Pressure Max-
                      Operating Temperature Min-10°C
                      Operating Temperature Max120°C
                      Product RangeRSF80 Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The RFA series Flow Rate Monitoring which provides accurate flow rate output with integral visual confirmation. RFA Types feature a 0 to 10 VDC analog output which is proportional to flow rate. The RFA series GEMS Sensor popularized the RotorFlow’s paddlewheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. Typical applications include water purification/dispensing systems, chemical metering equipment, lasers and welders, water injection systems, semiconductor processing equipment, chillers and heat exchangers.

                      • 200psig (13.8bar) at 70°F (21°C) Maximum operating pressure (brass or stainless steel body)
                      • 100psig (6.9bar) at 70°F (21°C) Maximum operating pressure (polypropylene body)
                      • 0.25 to 1" NPT port size
                      • 200SSU Maximum viscosity
                      • 0 to 10VDC Analogue signal at 1mA maximum
                      • 10mA Maximum current source output
                      • 22AWG PVC-jacketed, 24" cable electrical termination

                      Applications

                      Sensing & Instrumentation, HVAC, Industrial

                      Technical Specifications

                      Sensor Body Material

                      PPS (Polyphenylene Sulfide)

                      Operating Pressure Max

                      -

                      Operating Temperature Max

                      120°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Output Current

                      1A

                      Operating Temperature Min

                      -10°C

                      Product Range

                      RSF80 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.