New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      PTE7100-31AC-1A200BN

                      PRESSURE TRANSMITTER, GAUGE, 0-200BAR ROHS COMPLIANT: YES

                      SENSATA PTE7100-31AC-1A200BN
                      SENSATA PTE7100-31AC-1A200BN
                      SENSATA PTE7100-31AC-1A200BN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA
                      Manufacturer Part NoPTE7100-31AC-1A200BN
                      Newark Part No.99AJ4786
                      Product RangePTE7100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$128.500
                      25+$123.910
                      50+$121.360
                      100+$118.310
                      250+$115.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $128.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA
                      Manufacturer Part NoPTE7100-31AC-1A200BN
                      Newark Part No.99AJ4786
                      Product RangePTE7100 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Port TypeBSPP
                      Operating Pressure Min0bar
                      Operating Pressure Max200bar
                      Pressure Port SizeG1/4A
                      Transducer Connection / TerminationMetri-Pack 150
                      Supply Voltage Min8VDC
                      Supply Voltage Max32VDC
                      Media TypeFluid, Gas
                      Output Interface-
                      Sensor Output TypeAnalogue
                      Housing Material17-4PH Stainless Steel
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangePTE7100 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Min

                      0bar

                      Pressure Port Size

                      G1/4A

                      Supply Voltage Min

                      8VDC

                      Media Type

                      Fluid, Gas

                      Sensor Output Type

                      Analogue

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PTE7100 Series

                      Pressure Port Type

                      BSPP

                      Operating Pressure Max

                      200bar

                      Transducer Connection / Termination

                      Metri-Pack 150

                      Supply Voltage Max

                      32VDC

                      Output Interface

                      -

                      Housing Material

                      17-4PH Stainless Steel

                      Operating Temperature Max

                      100°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.