Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
100+ | $9.730 |
250+ | $9.550 |
Price for:Each
Minimum: 125
Multiple: 125
$1,216.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCC30-DB-125S
Newark Part No.78AC9688
Technical Datasheet
Sensor Output TypeI2C Digital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Sensing Accuracy3%
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
2.4V
Sensing Accuracy
3%
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5.5V
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate