Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSCD40-D-R2
Newark Part No.
Full Reel27AJ3674
Re-Reel31AJ3538
Cut Tape31AJ3538
Product RangeSCD4x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $24.370 | $14,622.00 |
| Total Price | $14,622.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $24.370 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $29.480 |
| 2400+ | $26.050 |
| 10000+ | $21.040 |
| 50000+ | $15.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCD40-D-R2
Newark Part No.
Full Reel27AJ3674
Re-Reel31AJ3538
Cut Tape31AJ3538
Product RangeSCD4x Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max40000ppm
Sampling Method-
Product RangeSCD4x Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gas Type
Carbon Dioxide
Sampling Method
-
SVHC
No SVHC (10-Jun-2022)
Particle Count Max
40000ppm
Product Range
SCD4x Series
Technical Docs (2)
Alternatives for SCD40-D-R2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
