Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP32-125PA-TR-250PCS
Newark Part No.21AH4652
Product RangeSDP3x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP32-125PA-TR-250PCS
Newark Part No.21AH4652
Product RangeSDP3x Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-125Pa
Operating Pressure Max125Pa
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeSDP3x Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
125Pa
Supply Voltage Max
5.5V
No. of Pins
16Pins
Accuracy
± 3%
Sensor Mounting
Surface Mount
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Product Range
SDP3x Series
Operating Pressure Min
-125Pa
Supply Voltage Min
2.7V
Sensor Case / Package
QFN
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for SDP32-125PA-TR-250PCS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate