Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP600-125PA
Newark Part No.21AH4634
Product RangeSDP600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP600-125PA
Newark Part No.21AH4634
Product RangeSDP600 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-125Pa
Operating Pressure Max125Pa
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSDP600 Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
125Pa
Supply Voltage Max
3.6VDC
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
-125Pa
Supply Voltage Min
3VDC
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SDP600 Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate