New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      SEK-LD20-2600B

                      Evaluation Kit, 3x LD20-2600B Liquid Flow Sensor, 3x LD20 Base Stations, without SCC1-USB Cable

                      SENSIRION SEK-LD20-2600B
                      SENSIRION SEK-LD20-2600B
                      SENSIRION SEK-LD20-2600B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSEK-LD20-2600B
                      Newark Part No.89AH2685
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$625.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $625.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSEK-LD20-2600B
                      Newark Part No.89AH2685
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Kit
                      IC / Module UsedLD20-2600B
                      Application Sub TypeLiquid Flow Sensor
                      Kit Contents3x LD20-2600B Liquid Flow Sensors, 3x LD20 Base Stations, PC Software, without SCC1-USB Cable
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      SEK-LD20-2600B evaluation kit is used to test and evaluate LD20-2600B Liquid Flow Sensor. The LD20 sensor family is Sensirion’s series of digital single-use liquid flow sensors designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates from a few hundred µl/h up to 1000ml/h bi-directionally. The LD20 sensors feature a digital interface (I2C) via metal contact pads. The LD20 series builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows to achieve an outstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.

                      • Low flow sensing up to ±1000ml/h
                      • Compact, cost-effective, high performance
                      • Fast and reliable detection of failure modes
                      • Calibrated and temperature compensated
                      • Millisecond-fast response time

                      Contents

                      3 x LD20-2600B liquid flow sensors, 3 x LD20 base stations, PC Software.

                      Technical Specifications

                      Board Type

                      Evaluation Kit

                      Application Sub Type

                      Liquid Flow Sensor

                      SVHC

                      No SVHC (10-Jun-2022)

                      IC / Module Used

                      LD20-2600B

                      Kit Contents

                      3x LD20-2600B Liquid Flow Sensors, 3x LD20 Base Stations, PC Software, without SCC1-USB Cable

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.