
Need more?
| Quantity | Price |
|---|---|
| 1+ | $132.510 |
Product Information
Product Overview
SEK-SDP8XX is an evaluation kit that enables easy and cost-effective evaluation of SDP8xx digital differential pressure sensor family designed for high-volume applications. The sensors measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±50Pa (±2inch H2O /±5mbar) and deliver outstanding accuracy, also at bottom end of measuring range. The SDP800 Series features a digital 2-wire I2C interface, which makes it easy to connect directly to a microprocessor. The outstanding performance of sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The differential pressure is measured by a thermal sensor element using flow-through technology. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
- Proven form factor
- Robust and accurate
- Excellent repeatability, no drift, no offset
- Extended feature set – smart averaging
- Calibrated and temperature compensated
- SEK-SensorBridge required for a plug-and-play connection between the sensor and a PC (not included)
Contents
1x SDP810-500 Pa differential pressure sensor, 1x connector cable, Quick start guide.
Notes
1x SEK-SensorBridge required.
Technical Specifications
Evaluation Kit
Differential Pressure Sensor
No SVHC (12-Jan-2017)
SDP810-500Pa
1 x SDP810-500 Pa, 1 x Connector cable, Quick Start Guide
Legislation and Environmental
Product Compliance Certificate
