Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $97.860 | $17.380 |
| 5+ | $92.970 | $17.380 |
| 10+ | $85.630 | $17.380 |
| 25+ | $75.840 | $17.380 |
| 50+ | $73.400 | $17.380 |
| 100+ | $70.950 | $17.380 |
| 250+ | $69.490 | $17.380 |
Price for:Each
Minimum: 1
Multiple: 1
$17.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHTC3
Newark Part No.07AH2080
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSHTC3
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit ContentsEvaluation Kit 3x SHTC3 on FPCB, Adapter Cable
SVHCNo SVHC (12-Jan-2017)
Product Overview
- SEK-SHTC3 digital humidity sensors evaluation kit
- New standard with improved accuracies and established package
- 1.6 to 3.6V supply voltage and ultra-low power consumption
- Designed for high production volumes
Contents
3x SHTC3 on FPCB, 1x RJ45 adapter cable (1m length).
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor & Humidity Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SHTC3
Kit Contents
Evaluation Kit 3x SHTC3 on FPCB, Adapter Cable
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
