Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $548.290 |
| 5+ | $515.850 |
| 10+ | $496.370 |
| 25+ | $480.150 |
| 50+ | $470.420 |
Price for:Each
Minimum: 1
Multiple: 1
$548.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SLF3S-4000B
Newark Part No.38AK6915
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSLF3S-4000B
Application Sub TypeLiquid Flow Sensor
Kit ContentsSLF3S-4000B Liquid Flow Sensor, SLF3x Mounting Clamp, SCC Sensor/Adapter Cable, Fluidic Connector
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-SLF3S-4000B is a liquid flow evaluation kit SLF3S-4000B.
- Maximum flow rate of 600ml/min (H₂O and IPA)
- I²C connector
Contents
1x SLF3S-4000B, 1x SLF3x mounting clamp, 1x SCC1 USB sensor cable, 1x adapter cable with 6-pin connector to 4-pin M8, 1x Ribbon cable from 6-pin connector to pigtail, Quick start guide.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Liquid Flow Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SLF3S-4000B
Kit Contents
SLF3S-4000B Liquid Flow Sensor, SLF3x Mounting Clamp, SCC Sensor/Adapter Cable, Fluidic Connector
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
