Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.990 |
Price for:Each
Minimum: 1
Multiple: 1
$108.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-STC31-C
Newark Part No.22AM1655
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSTC31-C
Application Sub TypeCO2 Sensor
Kit ContentsEvaluation Board STC31-C/SHTC3, RJ45 Adapter Cable
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-STC31-C is a CO₂ evaluation kit for STC31-C sensor. The STC31-C sensor is a thermal conductivity gas concentration sensor designed for high-volume applications. The STC31-C utilizes a revolutionary thermal conductivity measurement principle, which results in superior repeatability and long-term stability.
- Perfectly suited for measuring high CO₂ concentrations
- Reliable sensor output over product lifetime
- Fast, automated and low-cost assembly
Contents
1x STC31-C, 1x SHTC3 on FPCB, 1x RJ45 adapter cable (1 meter length).
Notes
1x SEK-SensorBridge required.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
CO2 Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
STC31-C
Kit Contents
Evaluation Board STC31-C/SHTC3, RJ45 Adapter Cable
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
