Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.170 |
Price for:Each
Minimum: 1
Multiple: 1
$22.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSENSEVAL-SHT4XV1
Newark Part No.69AK2537
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedSHT40
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit ContentsEvaluation board SHT40
SVHCNo SVHC (12-Jan-2017)
Product Overview
SENSEVAL-SHT4XV1 is an evaluation board for SHT4x humidity and temperature sensors. SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra-low power budget. The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments.
- Compatible with the STMicroelectronics DIL 24 socket
- Supported by the STEVAL-MKI109V3 Motherboard
- Compatible with STM32Nucleo boards and STM32Cube Software
- 1.08V to 3.6V supply voltage and ultra-low power consumption
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Temperature Sensor & Humidity Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SHT40
Kit Contents
Evaluation board SHT40
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability