Need more?
Quantity | Price |
---|---|
1+ | $213.840 |
5+ | $203.210 |
10+ | $181.940 |
25+ | $171.310 |
50+ | $166.000 |
100+ | $160.680 |
Product Information
Product Overview
SFM3003 mass flow meter is Sensirion’s next-generation flow meter. Technically it is based on the SFM3019 meter that was brought onto the market during the Covid-19 pandemic to provide high volumes of flow meters for inspiratory flow measurements in medical ventilators. Compared to the SFM3019, the SFM3003 comes with a wider flow range as well as improved specifications. The flow of air, oxygen and mixtures thereof at rates between -30 and 300slm is measured with excellent accuracy, reliability and long-term stability, and no recalibration is needed. The SFM3003 outputs an easily integrable digital I2C interface. The signal is internally linearized and temperature compensated. Applications include medical ventilation: inspiratory flow measurements, anesthesia, inhalers and other medical instruments, process automation, burner control, fuel cell control, spectroscopy, environment monitoring and laboratory/analytical instruments.
- Versatile digital flow and temperature sensor with flow rates from -150 to +300slm
- Calibrated for O2, air and mixtures thereof
- I2C interface
- Low pressure drop across the sensor
- No recalibration needed
- Bi-directional up to -150slm
- Direct gas temperature measurement
- Very low pressure drop, ultra-fast response time and optimal signal-to-noise ratio
Technical Specifications
Flow Sensor
3l/min
1.3bar
5.5V
Air
-
In-Line
85°C
No SVHC (12-Jan-2017)
-1.5l/min
0.7bar
2.7V
± 2.5%
-
-
-20°C
CMOSens SFM3003 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate