New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Humidity Sensors
                                                                                                  5. Humidity & Temperature Sensor ICs
                                                                                                  Print Page

                                                                                                  SHT33-DIS-B2.5KS

                                                                                                  Temperature and Humidity Sensor, 0% to 100% RH, ISO/IEC 17025, I2C, Digital, DFN-8, 2.15 to 5.5 V

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SHT33-DIS-B2.5KS
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSHT33-DIS-B2.5KS
                                                                                                  Newark Part No.68AK0818
                                                                                                  Product RangeSHT3x-DIS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  2500+$7.040
                                                                                                  5000+$7.040
                                                                                                  10000+$7.040
                                                                                                  60000+$7.040
                                                                                                  100000+$7.040
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 2500
                                                                                                  Multiple: 2500
                                                                                                  $17,600.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSHT33-DIS-B2.5KS
                                                                                                  Newark Part No.68AK0818
                                                                                                  Product RangeSHT3x-DIS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Humidity Range0% to 100% Relative Humidity
                                                                                                  Humidity Accuracy± 2% RH
                                                                                                  Temperature Accuracy± 0.48°C
                                                                                                  RH Response Time8s
                                                                                                  Temperature Response Time2s
                                                                                                  Sensor Interface TypeI2C
                                                                                                  Sensor Output TypeDigital
                                                                                                  Sensor Case StyleDFN
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Supply Voltage Min2.15V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Product RangeSHT3x-DIS Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SHT33-DIS-B2.5KS is a 3rd generation, high-reliability, certified relative humidity and temperature sensor. This is a new family of low drift digital calibrated and ISO17025-certified sensor, combining ISO17025-certified temperature and highly accurate humidity sensing in a single package. It relies on the industry-proven CMOSens® technology, enabling increased computational power, reliability, and improved accuracy specifications compared to its predecessors. Its functionality includes enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speeds of up to 1MHz. Every SHT33 can be identified by its unique serial number and is supplied with an ISO17025-accredited calibration certificate for temperature measurement.

                                                                                                  • Accuracy is ±2.0 %RH, ±0.48°C
                                                                                                  • VDD range from 2.15 to 5.5V
                                                                                                  • Low drift, <lt/>0.01°C per year
                                                                                                  • Sensor-specific calibration certificate acc. To ISO 17025 : 2017, 3-point temp. calibration
                                                                                                  • JEDEC JESD47 qualification
                                                                                                  • Integral nonlinearity (INL) is ±2.5LSB (VDD = 5.5 V, input range = 0 V to VREF)
                                                                                                  • Fully functional in a condensing environment
                                                                                                  • True NIST-traceability, unique serial number, I2C FM, CRC checksum, multiple I2C address
                                                                                                  • Tiny 8-pin DFN package with ALERT pin

                                                                                                  Technical Specifications

                                                                                                  Humidity Range

                                                                                                  0% to 100% Relative Humidity

                                                                                                  Temperature Accuracy

                                                                                                  ± 0.48°C

                                                                                                  Temperature Response Time

                                                                                                  2s

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Humidity Accuracy

                                                                                                  ± 2% RH

                                                                                                  RH Response Time

                                                                                                  8s

                                                                                                  Sensor Interface Type

                                                                                                  I2C

                                                                                                  Sensor Case Style

                                                                                                  DFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Supply Voltage Min

                                                                                                  2.15V

                                                                                                  Product Range

                                                                                                  SHT3x-DIS Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.