New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity & Temperature Sensor ICs
                      Print Page

                      SHT40I-HD1B-R2

                      Humidity & Temperature Sensor, Analogue, 0% to 100% Relative Humidity, ± 2.5% RH, 4.5 to 5.5 VDC

                      SENSIRION SHT40I-HD1B-R2
                      SENSIRION SHT40I-HD1B-R2
                      SENSIRION SHT40I-HD1B-R2
                      SENSIRION SHT40I-HD1B-R2
                      SENSIRION SHT40I-HD1B-R2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSHT40I-HD1B-R2
                      Newark Part No.59AK7562
                      Product RangeSHT4xI-Analog Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,881 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.620
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSHT40I-HD1B-R2
                      Newark Part No.59AK7562
                      Product RangeSHT4xI-Analog Series
                      Technical Datasheet

                      Data Sheet

                      Humidity Range0% to 100% Relative Humidity
                      Humidity Accuracy± 2.5% RH
                      Temperature Accuracy± 0.3°C
                      RH Response Time4s
                      Temperature Response Time2s
                      Sensor Interface Type-
                      Sensor Output TypeAnalog
                      Sensor Case StyleDFN
                      No. of Pins4Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Product RangeSHT4xI-Analog Series
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      SHT40I-HD1B-R2 is a sensor from the 4th generation SHT4xI-Analog sensor family, currently represented by the SHT40I-Analog, deliver an analog voltage output with output characteristics. The four-pin dual-flat-no-leads package is suitable for surface mount technology (SMT) processing.

                      • Relative humidity accuracy ±2.5 %RH, temperature accuracy ±0.3°C
                      • Supply voltage range from 4.5 to 5.5V, average current is 520µA
                      • Analog voltage output 10-90%VDD, NIST traceable, high-accuracy
                      • Fully functional in condensing environment, variable power heater
                      • Mature technology from global market leader
                      • High-accuracy
                      • 5V relative humidity and temperature analog sensor platform
                      • Operating range from 0 to 100 %RH, -40 to 125°C temperature rating

                      Technical Specifications

                      Humidity Range

                      0% to 100% Relative Humidity

                      Temperature Accuracy

                      ± 0.3°C

                      Temperature Response Time

                      2s

                      Sensor Output Type

                      Analog

                      No. of Pins

                      4Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      5.5V

                      MSL

                      MSL 1 - Unlimited

                      Humidity Accuracy

                      ± 2.5% RH

                      RH Response Time

                      4s

                      Sensor Interface Type

                      -

                      Sensor Case Style

                      DFN

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      4.5V

                      Product Range

                      SHT4xI-Analog Series

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Alternatives for SHT40I-HD1B-R2

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.